- Home ›
- All Products›
- HFCC-BH-8-01
HFCC-BH-8-01
Essentra
Spring Clip - Natural - UL94 V-2 - Nylon - 7.9 mm (0.312 in) - Style 2
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spring Clip - Natural - UL94 V-2 - Nylon - 7.9 mm (0.312 in) - Style 2
Search Keywords: HFCCBH801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HFCC-BH-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
1,000
$0.1782
3,000
$0.1704
5,000
$0.1680
8,000
$0.1656
25,000
$0.1361
50,000
$0.1357
100,000 +
$0.1343
Click for Quote
Log in
to unlock special pricing