- Home ›
- All Products›
- HFCC-A-8-01
HFCC-A-8-01
Essentra
Spring Clip - Natural - UL94 V-2 - Nylon - 4.7 mm (0.187 in) - Style 1
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spring Clip - Natural - UL94 V-2 - Nylon - 4.7 mm (0.187 in) - Style 1
Search Keywords: HFCCA801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HFCC-A-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1000
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1,000
$0.1618
3,000
$0.1548
5,000
$0.1526
8,000
$0.1504
25,000
$0.1288
50,000
$0.1237
100,000 +
$0.1234
Click for Quote
Log in
to unlock special pricing