- Home ›
- All Products›
- HDSB1-350-L
Essentra
HDSB1-350-L
Standard Cable Tie - 838.2 mm (33.000 in) -
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Standard Cable Tie - 838.2 mm (33.000 in) -
Search Keywords: HDSB1350L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HDSB1-350-L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
25
Frequently Asked Questions
Is HDSB1-350-L RoHS compliant?
Yes, HDSB1-350-L is RoHS compliant.
What is the lead time for HDSB1-350-L?
The standard lead time for HDSB1-350-L is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
Order Increment:
25
10 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.61
250
$1.56
500
$1.49
1,000
$1.42
2,500
$1.36
5,000
$1.33
7,500 +
$1.31
Click for Quote
Log in
to unlock special pricing