- Home ›
- All Products›
- HDC1250A
Essentra
HDC1250A
Round Ferrule - Tube Diameter 31.8 mm (1.250 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 31.8 mm (1.250 in) Black
Search Keywords: HDC1250A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HDC1250A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1800
Frequently Asked Questions
Is HDC1250A RoHS compliant?
Yes, HDC1250A is RoHS compliant.
What is the lead time for HDC1250A?
The standard lead time for HDC1250A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
6 Weeks
can ship
10/29/26
Price (USD)
Qty
Unit Price
450
$0.958
900
$0.718
1,350
$0.670
1,800 +
$0.657
Click for Quote
Log in
to unlock special pricing