- Home ›
- All Products›
- HDC0375A
Essentra
HDC0375A
Round Ferrule - Tube Diameter 9.5 mm (0.375 in) Black
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 9.5 mm (0.375 in) Black
Search Keywords: HDC0375A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:HDC0375A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
10000
Frequently Asked Questions
Is HDC0375A RoHS compliant?
Yes, HDC0375A is RoHS compliant.
What is the lead time for HDC0375A?
The standard lead time for HDC0375A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2500
6 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
2,500
$0.5099
5,000
$0.3138
7,500
$0.2484
10,000 +
$0.2434
Click for Quote
Log in
to unlock special pricing