- Home ›
- All Products›
- H7/8A
H7/8A
Essentra
Parallel Protection Plug - Yellow - 23.2 mm (0.914 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 23.2 mm (0.914 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: H78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:H7/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
2,500
$0.0811
5,000
$0.0775
7,500
$0.0773
10,000
$0.0764
25,000
$0.0733
50,000
$0.0704
100,000
$0.0702
150,000 +
$0.0700
Click for Quote
Log in
to unlock special pricing