- Home ›
- All Products›
- H5/8A
Essentra
H5/8A
Parallel Protection Plug - Yellow - 16.9 mm (0.665 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 16.9 mm (0.665 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: H58A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:H5/8A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier's Standard Package:
5000
Frequently Asked Questions
Is H5/8A RoHS compliant?
Yes, H5/8A is RoHS compliant.
What is the lead time for H5/8A?
The standard lead time for H5/8A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
5,000
$0.0562
10,000
$0.0538
25,000
$0.0523
50,000
$0.0508
100,000
$0.0488
150,000
$0.0487
250,000 +
$0.0486
Click for Quote
Log in
to unlock special pricing