- Home ›
- All Products›
- H1/2A
H1/2A
Essentra
Parallel Protection Plug - Yellow - 13.9 mm (0.549 in) - Fitting Height 15.9 mm (0.625 in)
Accessories Notify Me
RoHS Compliant
Description
+
Parallel Protection Plug - Yellow - 13.9 mm (0.549 in) - Fitting Height 15.9 mm (0.625 in)
Search Keywords: H12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:H1/2A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
7000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
500
$0.0671
2,500
$0.0563
7,000
$0.0529
14,000
$0.0506
28,000
$0.0492
56,000
$0.0478
105,000
$0.0459
154,000 +
$0.0458
Click for Quote
Log in
to unlock special pricing