- Home ›
- All Products›
- GRIP0900A
GRIP0900A
Essentra
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 109.6 mm (4.313 in) - Grip Type:Tapered -
Accessories Notify Me
RoHS Compliant
Description
+
Tube End Grip - Hole Diameter:31.8 mm (1.250 in) - in)side Length : 109.6 mm (4.313 in) - Grip Type:Tapered -
Search Keywords: GRIP0900A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRIP0900A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
10
$4.00
50
$3.25
100
$3.24
250
$3.02
500
$2.85
1,000
$2.84
2,500
$2.70
5,000 +
$2.67
Click for Quote
Log in
to unlock special pricing