- Home ›
- All Products›
- GRD2075061PA
GRD2075061PA
Essentra
Diaphragm Grommet - 19.0 mm (0.748 in) - 16.0 mm (0.63 in) - 2
Accessories Notify Me
RoHS Compliant
Description
+
Diaphragm Grommet - 19.0 mm (0.748 in) - 16.0 mm (0.63 in) - 2
Search Keywords: GRD2075061PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRD2075061PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
1,000
$0.6669
2,000
$0.4104
3,000
$0.3249
4,000 +
$0.3184
Click for Quote
Log in
to unlock special pricing