- Home ›
- All Products›
- GRD1125151PA
GRD1125151PA
Essentra
Diaphragm Grommet - 31.8 mm (1.252 in) - 25.5 mm (1.004 in) - 1
Accessories Notify Me
RoHS Compliant
Description
+
Diaphragm Grommet - 31.8 mm (1.252 in) - 25.5 mm (1.004 in) - 1
Search Keywords: GRD1125151PA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GRD1125151PA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
50
$0.7417
250
$0.6221
1,000
$0.5757
3,000
$0.5284
5,000
$0.5019
8,000
$0.4641
10,000
$0.4630
15,000 +
$0.4580
Click for Quote
Log in
to unlock special pricing