help desk software
Image is representational - see mfr. specs

GR3062A

Essentra

Open Grommet - Compatible Hole Diameter 31.8 mm (1.250 in) - in)side Diameter 25.4 mm (1.000 in) - Overall Diameter 38.1 m ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Open Grommet - Compatible Hole Diameter 31.8 mm (1.250 in) - in)side Diameter 25.4 mm (1.000 in) - Overall Diameter 38.1 mm (1.500 in) - Panel Thickness 6.4 mm (0.250 in)
Search Keywords: GR3062A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    GR3062A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Cable Management
  • Color:
    Black
  • Body Material:
    Styrene Butadiene Rubber
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Minimum Order:
25
15 Weeks can ship 3/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.285
250
$1.088
500
$1.054
1,000
$1.034
3,000
$0.962
5,000
$0.957
8,000
$0.952
10,000 +
$0.947
Click for Quote
Log in to unlock special pricing