- Home ›
- All Products›
- GPV78A
GPV78A
Essentra
Tapered Cap - 24.2 mm (0.953 in) - Maximum Outside Diameter - 26 mm (1.022 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 24.2 mm (0.953 in) - Maximum Outside Diameter - 26 mm (1.022 in)
Search Keywords: GPV78A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV78A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
325
$1.014
650
$0.760
975
$0.709
1,300 +
$0.695
Click for Quote
Log in
to unlock special pricing