- Home ›
- All Products›
- GPV74B
GPV74B
Essentra
Tapered Cap - 22.1 mm (0.870 in) - Maximum Outside Diameter - 22.5 mm (0.885 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 22.1 mm (0.870 in) - Maximum Outside Diameter - 22.5 mm (0.885 in)
Search Keywords: GPV74B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV74B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
15 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
50
$0.5176
500
$0.4206
1,600
$0.4017
3,200
$0.3791
6,400
$0.3687
11,200
$0.3589
16,000
$0.3580
25,600 +
$0.3542
Click for Quote
Log in
to unlock special pricing