- Home ›
- All Products›
- GPV66B
GPV66B
Essentra
Tapered Cap - 15.7 mm (0.620 in) - Maximum Outside Diameter - 16.1 mm (0.635 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 15.7 mm (0.620 in) - Maximum Outside Diameter - 16.1 mm (0.635 in)
Search Keywords: GPV66B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV66B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
750
$0.6082
1,500
$0.4561
2,250
$0.4257
3,000 +
$0.4172
Click for Quote
Log in
to unlock special pricing