- Home ›
- All Products›
- GPV64B
GPV64B
Essentra
Tapered Cap - 14.1 mm (0.557 in) - Maximum Outside Diameter - 14.5 mm (0.572 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 14.1 mm (0.557 in) - Maximum Outside Diameter - 14.5 mm (0.572 in)
Search Keywords: GPV64B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV64B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
3700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
925
15 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
925
$0.7906
1,850
$0.4865
2,775
$0.3852
3,700 +
$0.3775
Click for Quote
Log in
to unlock special pricing