- Home ›
- All Products›
- GPV58B
GPV58B
Essentra
Tapered Cap - 9.4 mm (0.370 in) - Maximum Outside Diameter - 9.8 mm (0.385 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 9.4 mm (0.370 in) - Maximum Outside Diameter - 9.8 mm (0.385 in)
Search Keywords: GPV58B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV58B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
7500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1875
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1,875
$0.4278
3,750
$0.2632
5,625
$0.2084
7,500 +
$0.2042
Click for Quote
Log in
to unlock special pricing