- Home ›
- All Products›
- GPV53A
GPV53A
Essentra
Tapered Cap - 4.6 mm (0.182 in) - Maximum Outside Diameter - 5 mm (0.195 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Tapered Cap - 4.6 mm (0.182 in) - Maximum Outside Diameter - 5 mm (0.195 in)
Search Keywords: GPV53A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GPV53A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2250
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
2,250
$0.5332
4,500
$0.3281
6,750
$0.2598
9,000 +
$0.2546
Click for Quote
Log in
to unlock special pricing