- Home ›
- All Products›
- GP676A
Essentra
GP676A
Tapered Cap - in)side Diameter Range 51.1 - 53.6 mm (2.010 - 2.110 in) - Outside Diameter Range 53.6 - 55.4 mm (2.110 - 2.18 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 51.1 - 53.6 mm (2.010 - 2.110 in) - Outside Diameter Range 53.6 - 55.4 mm (2.110 - 2.181 in)
Search Keywords: GP676A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP676A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is GP676A RoHS compliant?
Yes, GP676A is RoHS compliant.
What is the lead time for GP676A?
The standard lead time for GP676A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
11/24/26
Price (USD)
Qty
Unit Price
25
$1.388
250
$1.128
500
$1.077
1,000
$1.031
2,500
$0.989
5,000
$0.962
7,500
$0.950
10,000 +
$0.947
Click for Quote
Log in
to unlock special pricing