- Home ›
- All Products›
- GP674A
GP674A
Essentra
Tapered Cap - in)side Diameter Range 49.4 - 51.9 mm (1.945 - 2.045 in) - Outside Diameter Range 51.8 - 54.1 mm (2.040 - 2.13 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 49.4 - 51.9 mm (1.945 - 2.045 in) - Outside Diameter Range 51.8 - 54.1 mm (2.040 - 2.130 in)
Search Keywords: GP674A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP674A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
50
$0.6613
250
$0.5547
600
$0.5373
1,200
$0.5133
3,000
$0.4711
5,400
$0.4640
7,800
$0.4571
15,000 +
$0.4502
Click for Quote
Log in
to unlock special pricing