- Home ›
- All Products›
- GP672A
GP672A
Essentra
Tapered Cap - in)side Diameter Range 46 - 49.5 mm (1.810 - 1.947 in) - Outside Diameter Range 50 - 51.7 mm (1.970 - 2.037 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 46 - 49.5 mm (1.810 - 1.947 in) - Outside Diameter Range 50 - 51.7 mm (1.970 - 2.037 in)
Search Keywords: GP672A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP672A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.857
250
$0.696
600
$0.665
1,200
$0.636
3,000
$0.610
5,400
$0.609
7,800
$0.594
10,200 +
$0.593
Click for Quote
Log in
to unlock special pricing