- Home ›
- All Products›
- GP670A
GP670A
Essentra
Tapered Cap - in)side Diameter Range 46.1 - 48.1 mm (1.813 - 1.892 in) - Outside Diameter Range 49 - 51 mm (1.928 - 2.007 in ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 46.1 - 48.1 mm (1.813 - 1.892 in) - Outside Diameter Range 49 - 51 mm (1.928 - 2.007 in)
Search Keywords: GP670A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP670A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$1.256
250
$1.021
600
$0.975
1,200
$0.933
3,000
$0.895
5,400
$0.871
7,800
$0.859
10,200 +
$0.857
Click for Quote
Log in
to unlock special pricing