- Home ›
- All Products›
- GP664A
GP664A
Essentra
Tapered Cap - in)side Diameter Range 41.7 - 43.7 mm (1.640 - 1.720 in) - Outside Diameter Range 43.9 - 46.1 mm (1.730 - 1.81 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 41.7 - 43.7 mm (1.640 - 1.720 in) - Outside Diameter Range 43.9 - 46.1 mm (1.730 - 1.815 in)
Search Keywords: GP664A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP664A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$0.942
250
$0.765
800
$0.731
1,600
$0.690
3,200
$0.671
5,600
$0.653
8,000
$0.651
10,400 +
$0.644
Click for Quote
Log in
to unlock special pricing