- Home ›
- All Products›
- GP662A
GP662A
Essentra
Tapered Cap - in)side Diameter Range 39.2 - 41.7 mm (1.543 - 1.642 in) - Outside Diameter Range 42.7 - 44.5 mm (1.682 - 1.75 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 39.2 - 41.7 mm (1.543 - 1.642 in) - Outside Diameter Range 42.7 - 44.5 mm (1.682 - 1.753 in)
Search Keywords: GP662A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP662A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
800
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
6 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.977
250
$0.794
800
$0.758
1,600
$0.726
3,200
$0.696
5,600
$0.677
8,000
$0.676
10,400 +
$0.668
Click for Quote
Log in
to unlock special pricing