- Home ›
- All Products›
- GP660A
GP660A
Essentra
Tapered Cap - in)side Diameter Range 37.5 - 40.6 mm (1.475 - 1.598 in) - Outside Diameter Range 41 - 42.8 mm (1.613 - 1.686 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 37.5 - 40.6 mm (1.475 - 1.598 in) - Outside Diameter Range 41 - 42.8 mm (1.613 - 1.686 in)
Search Keywords: GP660A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP660A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$1.53
500
$1.16
750
$1.08
1,000 +
$1.06
Click for Quote
Log in
to unlock special pricing