- Home ›
- All Products›
- GP658A
GP658A
Essentra
Tapered Cap - in)side Diameter Range 36.6 - 39.2 mm (1.440 - 1.545 in) - Outside Diameter Range 39.6 - 41.6 mm (1.560 - 1.63 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 36.6 - 39.2 mm (1.440 - 1.545 in) - Outside Diameter Range 39.6 - 41.6 mm (1.560 - 1.636 in)
Search Keywords: GP658A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP658A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.13
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing