- Home ›
- All Products›
- GP654A
GP654A
Essentra
Tapered Cap - in)side Diameter Range 34.1 - 36.1 mm (1.343 - 1.420 in) - Outside Diameter Range 36.8 - 38.7 mm (1.449 - 1.52 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 34.1 - 36.1 mm (1.343 - 1.420 in) - Outside Diameter Range 36.8 - 38.7 mm (1.449 - 1.522 in)
Search Keywords: GP654A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP654A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
300
$0.887
600
$0.665
900
$0.621
1,200 +
$0.608
Click for Quote
Log in
to unlock special pricing