- Home ›
- All Products›
- GP652A
GP652A
Essentra
Tapered Cap - in)side Diameter Range 31.4 - 34.1 mm (1.238 - 1.344 in) - Outside Diameter Range 35 - 36.6 mm (1.376 - 1.441 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 31.4 - 34.1 mm (1.238 - 1.344 in) - Outside Diameter Range 35 - 36.6 mm (1.376 - 1.441 in)
Search Keywords: GP652A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP652A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1300
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
325
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
325
$0.954
650
$0.715
975
$0.668
1,300 +
$0.654
Click for Quote
Log in
to unlock special pricing