- Home ›
- All Products›
- GP650A
Essentra
GP650A
Tapered Cap - in)side Diameter Range 30.6 - 32.6 mm (1.205 - 1.285 in) - Outside Diameter Range 33.1 - 35.2 mm (1.305 - 1.38 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 30.6 - 32.6 mm (1.205 - 1.285 in) - Outside Diameter Range 33.1 - 35.2 mm (1.305 - 1.385 in)
Search Keywords: GP650A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP650A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
1400
Frequently Asked Questions
Is GP650A RoHS compliant?
Yes, GP650A is RoHS compliant.
What is the lead time for GP650A?
The standard lead time for GP650A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
350
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
350
$1.394
700
$1.046
1,050
$0.976
1,400 +
$0.956
Click for Quote
Log in
to unlock special pricing