- Home ›
- All Products›
- GP648A
GP648A
Essentra
Tapered Cap - in)side Diameter Range 29.2 - 30.6 mm (1.150 - 1.203 in) - Outside Diameter Range 30.6 - 34.4 mm (1.206 - 1.35 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 29.2 - 30.6 mm (1.150 - 1.203 in) - Outside Diameter Range 30.6 - 34.4 mm (1.206 - 1.354 in)
Search Keywords: GP648A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP648A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
6 Weeks
can ship
6/26/26
Price (USD)
Qty
Unit Price
375
$1.022
750
$0.767
1,125
$0.716
1,500 +
$0.701
Click for Quote
Log in
to unlock special pricing