- Home ›
- All Products›
- GP642A
GP642A
Essentra
Tapered Cap - in)side Diameter Range 23.4 - 26.6 mm (0.920 - 1.046 in) - Outside Diameter Range 27.8 - 29 mm (1.094 - 1.140 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 23.4 - 26.6 mm (0.920 - 1.046 in) - Outside Diameter Range 27.8 - 29 mm (1.094 - 1.140 in)
Search Keywords: GP642A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP642A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
550
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
550
$1.435
1,100
$0.883
1,650
$0.699
2,200 +
$0.685
Click for Quote
Log in
to unlock special pricing