- Home ›
- All Products›
- GP628A
GP628A
Essentra
Tapered Cap - in)side Diameter Range 13.7 - 16.8 mm (0.538 - 0.662 in) - Outside Diameter Range 16.7 - 19.2 mm (0.658 - 0.75 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 13.7 - 16.8 mm (0.538 - 0.662 in) - Outside Diameter Range 16.7 - 19.2 mm (0.658 - 0.757 in)
Search Keywords: GP628A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP628A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
5700
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1425
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,425
$0.2226
2,850
$0.1669
4,275
$0.1558
5,700 +
$0.1527
Click for Quote
Log in
to unlock special pricing