- Home ›
- All Products›
- GP617A
GP617A
Essentra
Tapered Cap - in)side Diameter Range 8.9 - 10.7 mm (0.352 - 0.420 in) - Outside Diameter Range 11.1 - 12.7 mm (0.437 - 0.501 ...
Accessories Notify Me
RoHS Compliant
Description
+
Tapered Cap - in)side Diameter Range 8.9 - 10.7 mm (0.352 - 0.420 in) - Outside Diameter Range 11.1 - 12.7 mm (0.437 - 0.501 in)
Search Keywords: GP617A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:GP617A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
4000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
250
$0.2073
1,000
$0.1633
4,000
$0.1562
8,000
$0.1518
12,000
$0.1477
28,000
$0.1418
52,000
$0.1415
100,000 +
$0.1400
Click for Quote
Log in
to unlock special pricing