- Home ›
- All Products›
- G7A
Essentra
G7A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 22.2 mm (0.875 in)
Search Keywords: G7A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G7A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is G7A RoHS compliant?
Yes, G7A is RoHS compliant.
What is the lead time for G7A?
The standard lead time for G7A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
500
$0.0856
2,500
$0.0674
5,000
$0.0673
10,000
$0.0645
25,000
$0.0610
50,000
$0.0608
100,000
$0.0586
150,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing