- Home ›
- All Products›
- G5A
Essentra
G5A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 12.7 mm (0.500 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 12.7 mm (0.500 in)
Search Keywords: G5A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G5A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
4500
Frequently Asked Questions
Is G5A RoHS compliant?
Yes, G5A is RoHS compliant.
What is the lead time for G5A?
The standard lead time for G5A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
500
$0.0856
4,500
$0.0674
9,000
$0.0645
13,500
$0.0636
27,000
$0.0610
54,000
$0.0608
103,500
$0.0586
153,000 +
$0.0584
Click for Quote
Log in
to unlock special pricing