- Home ›
- All Products›
- G4A
G4A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 8 mm (0.313 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1/2-20 Threaded Height 8 mm (0.313 in)
Search Keywords: G4A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G4A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
6500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
500
$0.0742
2,500
$0.0623
6,500
$0.0559
13,000
$0.0551
26,000
$0.0529
52,000
$0.0527
104,000
$0.0508
156,000 +
$0.0507
Click for Quote
Log in
to unlock special pricing