- Home ›
- All Products›
- G27A
G27A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-5/16-12 Threaded Height 22.2 mm (0.875 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-5/16-12 Threaded Height 22.2 mm (0.875 in)
Search Keywords: G27A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G27A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,000
$0.1383
4,000
$0.1323
6,000
$0.1304
8,000
$0.1301
26,000
$0.1251
50,000
$0.1201
100,000
$0.1198
150,000 +
$0.1186
Click for Quote
Log in
to unlock special pricing