- Home ›
- All Products›
- G21A
G21A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 1-14 Threaded Height 19.8 mm (0.781 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 1-14 Threaded Height 19.8 mm (0.781 in)
Search Keywords: G21A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G21A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
250
$0.1242
3,500
$0.0979
7,000
$0.0936
10,500
$0.0923
28,000
$0.0885
52,500
$0.0850
101,500
$0.0848
150,500 +
$0.0846
Click for Quote
Log in
to unlock special pricing