- Home ›
- All Products›
- G1A
G1A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 3/8-24 Threaded Height 11.9 mm (0.469 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 3/8-24 Threaded Height 11.9 mm (0.469 in)
Search Keywords: G1A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G1A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5000
Order Increment:
5000
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
5,000
$0.0576
10,000
$0.0551
25,000
$0.0535
50,000
$0.0521
100,000
$0.0500
150,000
$0.0499
250,000 +
$0.0497
Click for Quote
Log in
to unlock special pricing