- Home ›
- All Products›
- G18A
Essentra
G18A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 25.4 mm (1.000 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 25.4 mm (1.000 in)
Search Keywords: G18A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G18A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
3500
Frequently Asked Questions
Is G18A RoHS compliant?
Yes, G18A is RoHS compliant.
What is the lead time for G18A?
The standard lead time for G18A is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
10/9/26
Price (USD)
Qty
Unit Price
250
$0.1262
3,500
$0.0994
7,000
$0.0951
10,500
$0.0937
28,000
$0.0899
52,500
$0.0863
101,500
$0.0861
150,500 +
$0.0859
Click for Quote
Log in
to unlock special pricing