- Home ›
- All Products›
- G17A
G17A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 18.3 mm (0.719 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 7/8-14 Threaded Height 18.3 mm (0.719 in)
Search Keywords: G17A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G17A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2400
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2400
Order Increment:
2400
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
2,400
$0.0895
4,800
$0.0857
7,200
$0.0854
9,600
$0.0844
26,400
$0.0810
50,400
$0.0778
100,800
$0.0776
151,200 +
$0.0774
Click for Quote
Log in
to unlock special pricing