- Home ›
- All Products›
- G16A
Essentra
G16A
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 3/4-20 Threaded Height 11.1 mm (0.437 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 3/4-20 Threaded Height 11.1 mm (0.437 in)
Search Keywords: G16A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G16A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3923500000
-
COO:US
-
Supplier Standard Pack:
5000
Frequently Asked Questions
Is G16A RoHS compliant?
Yes, G16A is RoHS compliant.
What is the lead time for G16A?
The standard lead time for G16A is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
6 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
250
$0.1152
2,500
$0.0908
5,000
$0.0868
10,000
$0.0856
25,000
$0.0821
50,000
$0.0788
100,000
$0.0786
150,000 +
$0.0784
Click for Quote
Log in
to unlock special pricing