- Home ›
- All Products›
- G15A
G15A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 3/4-18 Threaded Height 23 mm (0.906 in)
Accessories Notify Me
RoHS Compliant
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 3/4-18 Threaded Height 23 mm (0.906 in)
Search Keywords: G15A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G15A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
2500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2500
Order Increment:
2500
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2,500
$0.0850
5,000
$0.0813
7,500
$0.0811
10,000
$0.0801
25,000
$0.0768
50,000
$0.0738
100,000
$0.0736
150,000 +
$0.0734
Click for Quote
Log in
to unlock special pricing