- Home ›
- All Products›
- G12A
G12A
Essentra
UNF<multisep/>JIC Threaded Protection Cap Compatible Thread Sizes 5/8-18 Threaded Height 20.7 mm (0.813 in)
Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
UNF JIC Threaded Protection Cap Compatible Thread Sizes 5/8-18 Threaded Height 20.7 mm (0.813 in)
Search Keywords: G12A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:G12A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
3500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3500
Order Increment:
3500
6 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
3,500
$0.0714
7,000
$0.0683
10,500
$0.0681
28,000
$0.0645
52,500
$0.0644
101,500
$0.0620
150,500
$0.0618
252,000 +
$0.0612
Click for Quote
Log in
to unlock special pricing