- Home ›
- All Products›
- FTP0312LPA
FTP0312LPA
Essentra
Round Ferrule - Tube Diameter 7.9 mm (0.312 in) Black - LDPE
Accessories Notify Me
RoHS Compliant
Description
+
Round Ferrule - Tube Diameter 7.9 mm (0.312 in) Black - LDPE
Search Keywords: FTP0312LPA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTP0312LPA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
5000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
20 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
1,250
$0.3116
2,500
$0.2337
3,750
$0.2181
5,000 +
$0.2138
Click for Quote
Log in
to unlock special pricing