- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Accessories ›
- FTH-27-RS-01
Essentra
FTH-27-RS-01
Cable Tie Mount - Screw-In & Rivet Mounting - 0.380 to 0.510 in (9.7 to 13 mm) Compatible Cable Tie Width Range - 0.205 in (5. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Tie Mount - Screw-In & Rivet Mounting - 0.380 to 0.510 in (9.7 to 13 mm) Compatible Cable Tie Width Range - 0.205 in (5.2 mm) Hole Diameter - 0.500 in (12.7 mm) Overall Height - 1.020 in (25.9 mm) Overall Length - 0.770 in (19.6 mm) Overall Width -
Search Keywords: FTH27RS01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-27-RS-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Flat Tie Holder
-
Color:Natural
-
Body Material:Nylon 6/6
Frequently Asked Questions
Is FTH-27-RS-01 RoHS compliant?
Yes, FTH-27-RS-01 is RoHS compliant.
What is the lead time for FTH-27-RS-01?
The standard lead time for FTH-27-RS-01 is approximately 4 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,940
Ships today, if you order in
Minimum Order Quantity:
100
4 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
100
$0.3814
500
$0.3495
1,000
$0.3358
3,000
$0.3140
5,000
$0.3039
8,000
$0.2945
15,000
$0.2821
25,000 +
$0.2720
Click for Quote
Log in
to unlock special pricing