- Home ›
- All Products›
- FTH-27-2-01BK
FTH-27-2-01BK
Essentra
Cable Tie Mount - 0.374 to 0.500 in (9.5 to 12.7 mm) Compatible Cable Tie Width Range - 1.102 in (28.0 mm) Overall Length - 0. ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Tie Mount - 0.374 to 0.500 in (9.5 to 12.7 mm) Compatible Cable Tie Width Range - 1.102 in (28.0 mm) Overall Length - 0.750 in (19.1 mm) Overall Width - 0.030 to 0.078 in (0.8 to 2 mm) Panel Thickness Range - 0.394 in (10.0 mm) Spacer Length - 0.374
Search Keywords: FTH27201BK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-27-2-01BK
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:GB
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
23 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
500
$0.7081
1,000
$0.6764
2,500
$0.5980
5,000
$0.3289
7,500
$0.3281
10,000
$0.3273
15,000
$0.3201
25,000 +
$0.2776
Click for Quote
Log in
to unlock special pricing