- Home ›
- All Products›
- FTH-22-01
FTH-22-01
Essentra
Cable Tie Mount - Rivet Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.030 to 0.125 in (0.8 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Tie Mount - Rivet Mounting - 0.098 to 0.190 in (2.5 to 4.8 mm) Compatible Cable Tie Width Range - 0.030 to 0.125 in (0.8 to 3.2 mm) Panel Thickness Range - 0.750 in (19.1 mm) Overall Length - 0.500 in (12.7 mm) Overall Width - Nylon 6/6 - Yellow.
Search Keywords: FTH2201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-22-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1,000
$0.0918
3,000
$0.0862
5,000
$0.0825
8,000
$0.0823
25,000
$0.0779
50,000
$0.0659
100,000
$0.0658
150,000 +
$0.0656
Click for Quote
Log in
to unlock special pricing