- Home ›
- All Products›
- FTH-17-8-01
FTH-17-8-01
Essentra
Cable Tie Mount - Screw Mounting - 0.098 to 0.354 in (2.5 to 9 mm) Compatible Cable Tie Width Range - 0.530 in (13.5 mm) Hole ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Cable Tie Mount - Screw Mounting - 0.098 to 0.354 in (2.5 to 9 mm) Compatible Cable Tie Width Range - 0.530 in (13.5 mm) Hole Diameter - 0.530 in (13.5 mm) Overall Height - 2.270 in (57.7 mm) Overall Length - 1.340 in (34 mm) Overall Width - Nylon 6/6 - N
Search Keywords: FTH17801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FTH-17-8-01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926908500
-
COO:MX
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
100
$1.0005
300
$0.9692
500
$0.9088
1,000
$0.4998
2,500
$0.4784
5,000
$0.4041
7,500
$0.4031
10,000 +
$0.3933
Click for Quote
Log in
to unlock special pricing