- Home ›
- All Products›
- FSR-6
FSR-6
Essentra
Push-Fit Feet - Base Height - 3.5 mm (0.138 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0 ...
Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Push-Fit Feet - Base Height - 3.5 mm (0.138 in) - Base Material - Elastomer - Minimum Compatible Hole Diameter - 4.1 mm (0.161 in) - Minimum Panel Thickness - 2.5 mm (0.098 in)
Search Keywords: FSR6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Essentra
-
Part No:FSR-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
13 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
50
$0.5377
500
$0.4369
1,000
$0.4173
3,000
$0.3938
5,000
$0.3830
8,000
$0.3821
10,000
$0.3371
15,000 +
$0.3281
Click for Quote
Log in
to unlock special pricing